RS PRO, YE-149X 5 Pole Straight Standard DIN Socket, 4A, 100V ac, Push Lock, Chassis Mount Female

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP633.07

(exc. VAT)

PHP709.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120PHP126.614PHP633.07
125 - 495PHP124.086PHP620.43
500 - 2495PHP121.60PHP608.00
2500 - 12495PHP119.172PHP595.86
12500 +PHP98.078PHP490.39

*price indicative

Bag the Deal of the Season
RS Stock No.:
491-100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Socket

Number of Contacts

5

Mount Type

Chassis Mount

Current

4A

Connector Size

Standard

Connector Gender

Female

Mating Type

Push Lock

Shield Type

Shielded

Orientation

Straight

Voltage

100V ac

Contact Gender

Female

Standards/Approvals

No

Series

YE-149X

Housing Material

ABS

Pole Format

5

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

COO (Country of Origin):
TW

RS Pro Screened DIN Connector Sockets, Chassis Mount


Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits


• Maximum voltage 100 V dc or ac peak

• Zinc Alloy Shield Cover

• Silver Plated Brass Terminals

Related links