Recently searched

    Baumer, Z 127 5 Pole M18 Connector, Female

    Baumer
    RS Stock No.:
    150-518
    Mfr. Part No.:
    Z 127.006
    Manufacturer:
    Baumer

    This image is representative of the product range

    View all DIN Connectors

    Alternatives

    This product is not currently available. Here are our alternative recommendations.

    presentation
    RS Stock No.
    150-215

    Price Each

    PHP2,397.10

    (exc. VAT)

    PHP2,684.75

    (inc. VAT)

    presentation
    RS Stock No.
    150-502

    Price Each

    PHP2,122.74

    (exc. VAT)

    PHP2,377.47

    (inc. VAT)

    RS Stock No.:
    150-518
    Mfr. Part No.:
    Z 127.006
    Manufacturer:
    Baumer

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    G305 series incremental encoders


    Range of opto-electronic, compact encoders with NPN and PNP-compatible outputs.
    These encoders record and measure movement, lengths, angles, speeds of rotation etc.
    They are particularly effective when used in conjunction with a tachometer to measure speed.
    Output signal on Darlington FET transistor.
    Screw mounting.
    Cables are fitted with a DIN 5-point connector in various lengths. Must be ordered separately.


    Kubler


    Push pull interface with inverted signals
    Short circuit protection
    Age and temperature compensation

    Specifications

    Attribute
    Value
    Number of Contacts5
    GenderFemale
    Connector SizeM18
    SeriesZ 127

    Alternatives

    This product is not currently available. Here are our alternative recommendations.

    presentation
    RS Stock No.
    150-215

    Price Each

    PHP2,397.10

    (exc. VAT)

    PHP2,684.75

    (inc. VAT)

    presentation
    RS Stock No.
    150-502

    Price Each

    PHP2,122.74

    (exc. VAT)

    PHP2,377.47

    (inc. VAT)