Recently searched

    TE Connectivity, RP300 54 Way Rectangular Connector Plug, 4.5A

    RS Stock No.:
    164-1364
    Mfr. Part No.:
    C42334A303A13
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all DIN 41618 Connectors
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 40)

    PHP1,756.288

    (exc. VAT)

    PHP1,967.043

    (inc. VAT)

    unitsPer UnitPer Tray*
    40 - 160PHP1,756.288PHP70,251.52
    200 +PHP1,580.659PHP63,226.36
    *price indicative
    RS Stock No.:
    164-1364
    Mfr. Part No.:
    C42334A303A13
    Manufacturer:
    TE Connectivity

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    RP300 Male and Female Connectors DIN41618/41622


    RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.

    Mating Life 1000 cycles
    Operating Temperature rating -55 to +125°C
    Contact resistance ≤15mΩ
    Operating voltage 300V/250Vac rms


    Specifications

    AttributeValue
    GenderMale
    Number of Contacts54
    Body OrientationStraight
    Contact PlatingGold
    Current Rating4.5A
    Voltage Rating300 V
    SeriesRP300
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-55°C
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 40)

    PHP1,756.288

    (exc. VAT)

    PHP1,967.043

    (inc. VAT)

    unitsPer UnitPer Tray*
    40 - 160PHP1,756.288PHP70,251.52
    200 +PHP1,580.659PHP63,226.36
    *price indicative