TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 173-5513
- Mfr. Part No.:
- 5535089-5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 30 units)**
PHP5,947.95
(exc. VAT)
PHP6,661.71
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
30 - 120 | PHP198.265 | PHP5,947.95 |
150 + | PHP178.438 | PHP5,353.14 |
**price indicative
- RS Stock No.:
- 173-5513
- Mfr. Part No.:
- 5535089-5
- Manufacturer:
- TE Connectivity
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors