Muller 1 Way 1 Gang LED Dimmer, 230V, 150 W
- RS Stock No.:
- 814-417
- Mfr. Part No.:
- 872 413 PRO4 230V 50HZ
- Manufacturer:
- Muller
Subtotal (1 unit)*
PHP12,431.19
(exc. VAT)
PHP13,922.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,431.19 |
*price indicative
- RS Stock No.:
- 814-417
- Mfr. Part No.:
- 872 413 PRO4 230V 50HZ
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Number of Gangs | 1 | |
| Product Type | LED Dimmer | |
| Maximum Supported Wattage | 150W | |
| Number of Ways | 1 | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | 872413pro4 | |
| Height | 35.8mm | |
| Width | 35mm | |
| Material | TPE | |
| Depth | 44mm | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Number of Gangs 1 | ||
Product Type LED Dimmer | ||
Maximum Supported Wattage 150W | ||
Number of Ways 1 | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series 872413pro4 | ||
Height 35.8mm | ||
Width 35mm | ||
Material TPE | ||
Depth 44mm | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- DE
The Muller premium adhesive is designed for fast and reliable bonding of various materials, ensuring a robust and Durable finish. Its versatility makes it suitable for diverse applications in both home and professional environments.
Programmable with smartphone via Bluetooth (free iOS and Android app)
No additional Data stick needed! Bluetooth integrated in time switch
Exchangeable battery (CR 2032) with 10 years battery reserve
Optimized own consumption: only 0.5 W in „standby
Easy handling
Quick and intuitive programming
Can be programmed with supply disconnected
Data security through non-volatile memory
No additional Data stick needed! Bluetooth integrated in time switch
Exchangeable battery (CR 2032) with 10 years battery reserve
Optimized own consumption: only 0.5 W in „standby
Easy handling
Quick and intuitive programming
Can be programmed with supply disconnected
Data security through non-volatile memory
