Finder Dimmer Switch 6A, 230V, 400 W
- RS Stock No.:
- 494-838
- Distrelec Article No.:
- 300-66-427
- Mfr. Part No.:
- 15.51.8.230.0404
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP4,277.70
(exc. VAT)
PHP4,791.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,277.70 |
*price indicative
- RS Stock No.:
- 494-838
- Distrelec Article No.:
- 300-66-427
- Mfr. Part No.:
- 15.51.8.230.0404
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 400W | |
| Voltage | 230V | |
| Range | 0.8 → 1.1 | |
| Standards/Approvals | REACH, RoHS | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 400W | ||
Voltage 230V | ||
Range 0.8 → 1.1 | ||
Standards/Approvals REACH, RoHS | ||
Current Rating 6A | ||
- COO (Country of Origin):
- IT
The Finder electronic step relay and dimmer are designed for both box and panel mount installations, offering a maximum lamp load of 400 W. This versatile device features two operating modes and is available in two different types, providing options for both linear and step dimming.
Trailing edge dimming method
Linear dimming of 50 Hz
Related links
- Muller 1 Way 1 Gang Dimmer Switch 6A 100 W
- Finder Dimmer Switch 500 W
- Siemens Dimmer Switch 400 W
- Theben 1 Way 1 Gang Dimmer Switch 400 W
- Finder 1 Way Dimmer Switch 30A 400 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- Omron 230V 400 W Servo Motor 3.8 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 230V 400 W Servo Motor 1.3 Nm Max Output Torque, 14 mm Shaft Diameter
