TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 173-5555
- Mfr. Part No.:
- 1571552-9
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5555
- Mfr. Part No.:
- 1571552-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 35.56mm | |
| Width | 4.57mm | |
| Depth | 17.78mm | |
| Dimensions | 35.56 x 4.57 x 17.78mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Housing Material | PCT | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 35.56mm | ||
Width 4.57mm | ||
Depth 17.78mm | ||
Dimensions 35.56 x 4.57 x 17.78mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Housing Material PCT | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CH
800 Series Open Frame
A range of Series 800 Open Frame DIP Economy IC Sockets with Stamped Contacts.
