- RS Stock No.:
- 183-4896
- Mfr. Part No.:
- IMH1AT110
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4896
- Mfr. Part No.:
- IMH1AT110
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Package Type | SOT-457 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 10 |
Base-Emitter Resistor | 22kΩ |
Dimensions | 3 x 1.8 x 1.2mm |
Typical Input Resistor | 22 kΩ |
Maximum Operating Temperature | +150 °C |