TM Electronics P4101 Recording Digital Thermometer for Safety Use, E, J, K, T Probe, 2 Input(s), +1333°C Max, ±1 °C
- RS Stock No.:
- 712-8203
- Mfr. Part No.:
- P4101
- Manufacturer:
- TM Electronics
Discontinued product
- RS Stock No.:
- 712-8203
- Mfr. Part No.:
- P4101
- Manufacturer:
- TM Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dual Channel Printing Thermocouple Thermometer
Prints at pre-programmed intervals or by manual command
Printing interval time from 3 Secs to 23 Hours 59 Mins and 59 Secs
Switchable thermocouple types K / T / J / E
Display I/P1 or I/P2 or delta T – I/P1 – I/P2
Print out includes Time Date and Temperature
Min / Max and average functions
Alarm Output to trigger external device
Full retention of thermocouple type and temperature scale
Overrange / Open circuit sensor indication
Low battery indication
Supplied in hard outer case for protection
Printing interval time from 3 Secs to 23 Hours 59 Mins and 59 Secs
Switchable thermocouple types K / T / J / E
Display I/P1 or I/P2 or delta T – I/P1 – I/P2
Print out includes Time Date and Temperature
Min / Max and average functions
Alarm Output to trigger external device
Full retention of thermocouple type and temperature scale
Overrange / Open circuit sensor indication
Low battery indication
Supplied in hard outer case for protection
Supplied with
6 x AAA Batteries
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1333°C |
Model Number | P4101 |
Thermometer Type | Recording |
Probe Type | E, J, K, T |
Best Accuracy | ±1 °C |
Application | Safety |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Length | 195mm |
Width | 75mm |
Height | 40mm |
Dimensions | 195 x 75 x 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Weight | 290g |
Battery Type | AAA |