Digitron 2022T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.5 % Accuracy
- RS Stock No.:
- 311-1692
- Mfr. Part No.:
- 2022T
- Manufacturer:
- Digitron
Discontinued product
- RS Stock No.:
- 311-1692
- Mfr. Part No.:
- 2022T
- Manufacturer:
- Digitron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
K - Type Thermocouple Model 2022T
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
Dual input
°C/°F selection
Differential input A or B, A-B
Max/Min recorder
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
Dual input
°C/°F selection
Differential input A or B, A-B
Max/Min recorder
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1350°C |
Model Number | 2022T |
Thermometer Type | Wired |
Probe Type | K |
Best Accuracy | ±0.5 % |
Application | HVAC, Industrial |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |