Testo TESTO 110 Surface Digital Thermometer, General Probe, 1 Input(s), 800 °C Max, 30 % Accuracy
- RS Stock No.:
- 619-183
- Mfr. Part No.:
- 0563 0112
- Manufacturer:
- Testo
Subtotal (1 unit)*
PHP22,014.69
(exc. VAT)
PHP24,656.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,014.69 |
*price indicative
- RS Stock No.:
- 619-183
- Mfr. Part No.:
- 0563 0112
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 800°C | |
| Model Number | TESTO 110 | |
| Thermometer Type | Surface | |
| Probe Type | General | |
| Accuracy | 30 % | |
| Number of Temperature Inputs | 1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 800°C | ||
Model Number TESTO 110 | ||
Thermometer Type Surface | ||
Probe Type General | ||
Accuracy 30 % | ||
Number of Temperature Inputs 1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Testo Food kit enables quick, accurate temperature measurement with a stainless steel food probe. It ensures seamless documentation through the testo Smart App, making it ideal for food safety compliance and quality control.
Easy handling
Intuitive design and user-friendly operation
