TMS320C6713BGDP300 Texas Instruments, 32bit Digital Signal Processor 300MHz 264 kB EPROM 272-Pin BGA
- RS Stock No.:
- 162-8388
- Mfr. Part No.:
- TMS320C6713BGDP300
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8388
- Mfr. Part No.:
- TMS320C6713BGDP300
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 300MHz |
Device Million Instructions per Second | 2400MIPS |
Data Bus Width | 32bit |
RAM Size | 64 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 264 kB |
Program Memory Type | EPROM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 272 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 0 |
Number of LIN Channels | 0 |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Dimensions | 28.05 x 28.05 x 1.6mm |
Minimum Operating Temperature | 0 °C |
Height | 1.6mm |
Timer Resolution | 32bit |
Number of PWM Units | 0 |
Number of SPI Channels | 1 |
USB Channels | 0 |
Maximum Operating Temperature | +90 °C |
Number of I2C Channels | 1 |
Number of Timers | 2 |
Number of Ethernet Channels | 0 |
Length | 28.05mm |
Timers | 2 x 32 bit |
Width | 28.05mm |
Number of USART Channels | 0 |
Number of PCI Channels | 0 |