Microchip MCP42100-I/P Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin PDIP-14
- RS Stock No.:
- 598-746
- Mfr. Part No.:
- MCP42100-I/P
- Manufacturer:
- Microchip
Subtotal (1 box of 150 units)*
PHP33,747.00
(exc. VAT)
PHP37,797.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 150 + | PHP224.98 | PHP33,747.00 |
*price indicative
- RS Stock No.:
- 598-746
- Mfr. Part No.:
- MCP42100-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 800 ppm/°C | |
| Number of Pots per Package | 2 | |
| Mount Type | PCB | |
| Interface Type | 3 Wire | |
| Package Type | PDIP-14 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.62mm | |
| Length | 19.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | MCP42100 | |
| Height | 3.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 800 ppm/°C | ||
Number of Pots per Package 2 | ||
Mount Type PCB | ||
Interface Type 3 Wire | ||
Package Type PDIP-14 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.62mm | ||
Length 19.3mm | ||
Standards/Approvals RoHS Compliant | ||
Series MCP42100 | ||
Height 3.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.
Supports a wide resistance range for flexibility in applications
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance
Related links
- Microchip MCP42100-I/SL Digital Potentiometer 256-Position Linear 2-Channel 14-Pin SOIC
- Microchip MCP42100-I/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip MCP42010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP42050-I/P Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP42010-E/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- MCP42100-E/P PDIP
- Microchip MCP41010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
