Microchip MCP4022T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6

Subtotal (1 reel of 3000 units)*

PHP194,700.00

(exc. VAT)

PHP218,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP64.90PHP194,700.00

*price indicative

RS Stock No.:
598-380
Mfr. Part No.:
MCP4022T-503E/CH
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Up, Down

Package Type

SOT-23-6

Pin Count

6

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.63mm

Standards/Approvals

RoHS, AEC‑Q100

Height

1.15mm

Length

2.95mm

Series

MCP4022

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer is designed to enhance circuit performance and provide precise resistance adjustments effortlessly. Utilising the latest technology, this device offers a compact and robust solution for applications requiring fine-tuning of resistance values. The ability to programmatically change resistance using simple serial commands allows for significant flexibility in various electronic designs, making it an ideal choice for both hobbyists and professional engineers alike. With its impressive reliability and low power consumption, this component not only optimises your design but ensures efficient operation over extended periods.

Offers programmable resistance with an easy to use interface

Compact design suitable for space constrained applications

Low power consumption enhances energy efficiency for long term use

Compatible with a range of digital control systems for seamless integration

High precision and accuracy ensure reliable operation in critical applications

Built to withstand challenging environments without compromising performance

Facilitates quick adjustments for rapid prototyping and design iterations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy