ADUM6201ARIZ Analog Devices, 2-Channel Digital Isolator, 5000 V, 16-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3521P
Mfr. Part No.:
ADUM6201ARIZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

2

Maximum Forward Voltage

7V

Maximum Input Current

20 μA

Isolation Voltage

5000 V

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

13mm

Depth

2.35mm

Width

7.6mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy