- RS Stock No.:
- 168-4969
- Mfr. Part No.:
- ISO7330FCQDWQ1
- Manufacturer:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 40)
PHP211.974
(exc. VAT)
PHP237.411
(inc. VAT)
Units | Per Unit | Per Tube* |
40 + | PHP211.974 | PHP8,478.96 |
*price indicative |
- RS Stock No.:
- 168-4969
- Mfr. Part No.:
- ISO7330FCQDWQ1
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 25Mbit/s |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Input Current | 6.3 mA @ 3.3 V, 9.3 mA @ 5 V |
Isolation Voltage | 3 kVrms |
Rise Time | 3ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |