DJI Multi-Camera Digital Camera 5280 x 3956 pixel
- RS Stock No.:
- 662-914
- Mfr. Part No.:
- DJI Matrice 4E
- Manufacturer:
- DJI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 662-914
- Mfr. Part No.:
- DJI Matrice 4E
- Manufacturer:
- DJI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DJI | |
| Product Type | Digital Camera | |
| Camera Type | Multi-Camera | |
| Digital Zoom | 16x | |
| Maximum Resolution | 5280 x 3956 pixel | |
| Wi-Fi Connectivity | Yes | |
| Video Resolution | 4 fps | |
| Height | 149.5mm | |
| Width | 38.75mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Weight | 1219g | |
| GPS | Yes | |
| Maximum Aperture Width | F2.8 to F11 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand DJI | ||
Product Type Digital Camera | ||
Camera Type Multi-Camera | ||
Digital Zoom 16x | ||
Maximum Resolution 5280 x 3956 pixel | ||
Wi-Fi Connectivity Yes | ||
Video Resolution 4 fps | ||
Height 149.5mm | ||
Width 38.75mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Weight 1219g | ||
GPS Yes | ||
Maximum Aperture Width F2.8 to F11 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Digital Cameras
- Polaroid Now Instant Camera - Generation 2 Instant Digital Camera
- Panasonic G7 Video Digital Camera 16.84 MP
- Polaroid Now+ Instant Camera - Generation 2 Instant Digital Camera
- Sony ILCE6100AKB Digital Digital Camera
- Panasonic LUMIX DMC-FT30 Digital Digital Camera
- Olympus TG7 Digital Digital Camera
- Olympus TG-7 Digital Digital Camera
