- RS Stock No.:
- 517-0356
- Mfr. Part No.:
- THS4509RGTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-0356
- Mfr. Part No.:
- THS4509RGTT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±2.5V |
Maximum Input Offset Voltage | 4mV |
Maximum Input Resistance | 0.05MΩ |
Maximum Voltage Gain | 68dB |
Typical Gain Bandwidth Product | 3GHz |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |