WIKA Dial Thermometer 160 °C, 48720309

Subtotal (1 unit)*

PHP31,036.79

(exc. VAT)

PHP34,761.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP31,036.79

*price indicative

RS Stock No.:
269-1284
Mfr. Part No.:
48720309
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

160°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Connection Design

Plain Stem

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA A73 Gas Actuated Thermometer has been designed for temperature measurement in harsh and aggressive environments to meet the requirements of the process industries like chemical and petrochemical, oil and gas and power engineering industries for temperature measurement without medium contact. It is universally suitable for machine building, plant, tank, equipment manufacturing and food industry.

Fast response behaviour

Various connection and case mounting designs