WIKA Dial Thermometer 200 °C, 14299609

Subtotal (1 unit)*

PHP7,517.75

(exc. VAT)

PHP8,419.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,517.75

*price indicative

RS Stock No.:
269-0998
Mfr. Part No.:
14299609
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

200°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Back Mount/Lower Mount

Back

Dial Size

160mm

Connection Design

Threaded

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design