WIKA Dial Thermometer 120 °C, 48776752

Subtotal (1 unit)*

PHP27,890.39

(exc. VAT)

PHP31,237.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,890.39

*price indicative

RS Stock No.:
269-0768
Mfr. Part No.:
48776752
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Threaded

Dial Size

100mm

Standards/Approvals

EN 13190 + EN 10204

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.

Maintenance friendly bayonet case

Compatible with extreme ambient temperatures