WIKA Dial Thermometer 100 °C, 48776105

Subtotal (1 unit)*

PHP13,170.84

(exc. VAT)

PHP14,751.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,170.84

*price indicative

RS Stock No.:
269-0763
Mfr. Part No.:
48776105
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

100°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Threaded

Dial Size

63mm

Back Mount/Lower Mount

Back

Standards/Approvals

Ex h Gas Zone 1 / Dust Zone 21 II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X

Case Material

Glass

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading