WIKA Dial Thermometer 60 °C, 48768976
- RS Stock No.:
- 269-0634
- Mfr. Part No.:
- 48768976
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP9,064.74
(exc. VAT)
PHP10,152.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,064.74 |
*price indicative
- RS Stock No.:
- 269-0634
- Mfr. Part No.:
- 48768976
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Back Mount/Lower Mount | Lower | |
| Dial Size | 100mm | |
| Connection Design | Threaded | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Back Mount/Lower Mount Lower | ||
Dial Size 100mm | ||
Connection Design Threaded | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
