WIKA Dial Thermometer 0 → 100 °C, 48766475

Subtotal (1 unit)*

PHP15,434.71

(exc. VAT)

PHP17,286.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,434.71

*price indicative

RS Stock No.:
269-0584
Mfr. Part No.:
48766475
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

100 °C

Best Accuracy

Class 1 per EN 13190

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

TG54

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case
Dished dial for ease of reading

Related links