WIKA Dial Thermometer 80 °C, 48806865

Subtotal (1 unit)*

PHP11,417.45

(exc. VAT)

PHP12,787.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,417.45

*price indicative

RS Stock No.:
269-0128
Mfr. Part No.:
48806865
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

80°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Vessel, Heating Technology, Pipe, Apparatus Construction, Machine Building

Dial Size

100mm

Connection Design

Plain Stem

Back Mount/Lower Mount

Lower

Standards/Approvals

UkrSEPRO, Uzstandard, GOST, KazInMetr, BeIGIM, CRN, EN 13190, MTSCHS

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design