WIKA Dial Thermometer 80 °C, 48803402

Subtotal (1 unit)*

PHP16,704.44

(exc. VAT)

PHP18,708.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,704.44

*price indicative

RS Stock No.:
269-0080
Mfr. Part No.:
48803402
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

80°C

Accuracy

Class 2 Per EN 13190

Temperature Scale

F, °C

Connection Design

BF1 Plain Stem

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA expansion thermometer is universally suitable for machine building, refrigeration and air-conditioning industry. Expansion thermometers can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged. Case, capillary, stem and process connection are made from stainless steel. Various insertion lengths and process connections are available to match the requirements of each measuring location optimally.

Case and stem made of stainless steel

Design per DIN EN 13190

Different designs of connection and mounting

With capillary

With various fixed connections