WIKA Dial Thermometer 120 °C, 48799501

Subtotal (1 unit)*

PHP3,457.96

(exc. VAT)

PHP3,872.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,457.96

*price indicative

RS Stock No.:
269-0004
Mfr. Part No.:
48799501
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120°C

Product Type

Dial Thermometer

Accuracy

Class 2 Per EN 13190

Temperature Scale

F, °C

Back Mount/Lower Mount

Back

Connection Design

Plain Stem

Dial Size

50mm

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.

Case and stem from stainless steel

It is used in heating technology

Related links