WIKA Dial Thermometer 120 °C, 48798766

Subtotal (1 unit)*

PHP7,140.93

(exc. VAT)

PHP7,997.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,140.93

*price indicative

RS Stock No.:
268-9990
Mfr. Part No.:
48798766
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Pipe, Machine Building, Heating Technology, Vessel, Apparatus Construction

Back Mount/Lower Mount

Back

Connection Design

male thread

Dial Size

160 mm

Standards/Approvals

KazInMetr, GOST, CRN, BeIGIM, Uzstandard, UkrSEPRO, MTSCHS, EN 13190

Case Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA A52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links