WIKA Dial Thermometer 60 °C, 48787021
- RS Stock No.:
- 268-9395
- Mfr. Part No.:
- 48787021
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP15,719.38
(exc. VAT)
PHP17,605.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.38 |
*price indicative
- RS Stock No.:
- 268-9395
- Mfr. Part No.:
- 48787021
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | Male nut with cone sealing (SF91/SV20) | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190, EN 10204 2.2 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design Male nut with cone sealing (SF91/SV20) | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190, EN 10204 2.2 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA R55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.
Maintenance friendly bayonet case
Compatible with extreme ambient temperatures
