WIKA Dial Thermometer 250 °C, 3908410

Subtotal (1 unit)*

PHP33,451.34

(exc. VAT)

PHP37,465.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,451.34

*price indicative

RS Stock No.:
221-8526
Mfr. Part No.:
3908410
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

250°C

Accuracy

±10°C

Temperature Scale

F, °C

Application

Chemical, Wastewater Industries, Temperature Measurement, Gas, Petrochemical, Water, Oil, Energy

Connection Design

Compression

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process

Fast response behaviour

Case and stem from stainless steel

Various connection and case mounting designs