WIKA Dial Thermometer 0 → +120 °C, 3908372
- RS Stock No.:
- 221-8522
- Mfr. Part No.:
- 3908372
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP20,998.84
(exc. VAT)
PHP23,518.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,998.84 |
*price indicative
- RS Stock No.:
- 221-8522
- Mfr. Part No.:
- 3908372
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | S55 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series S55 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 120 °C.
Used for extreme ambient temperatures
Maintenance-friendly bayonet case
All stainless steel construction
Maintenance-friendly bayonet case
All stainless steel construction
Related links
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → +120 °C, 3903958
- WIKA Dial Thermometer 0 → +120 °C, 3903931
- WIKA Dial Thermometer 0 → +120 °C, 48799387
- WIKA Dial Thermometer 0 → 120 °C, 48790249
- WIKA Dial Thermometer 0 → 120 °C, 14138683
- WIKA Dial Thermometer 0 → +120 °C, 31094710
- WIKA Dial Thermometer 0 → 120 °C, 48790606
