WIKA Dial Thermometer 0 → +120 °C, 3628605

Subtotal (1 unit)*

PHP30,771.09

(exc. VAT)

PHP34,463.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,771.09

*price indicative

RS Stock No.:
221-8484
Mfr. Part No.:
3628605
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120 °C

Dial Diameter

100mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

F73

COO (Country of Origin):
PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process

Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs

Related links