WIKA Dial Thermometer 60 °C, 3989003
- RS Stock No.:
- 219-7906
- Mfr. Part No.:
- 3989003
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP3,683.55
(exc. VAT)
PHP4,125.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,683.55 |
*price indicative
- RS Stock No.:
- 219-7906
- Mfr. Part No.:
- 3989003
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Temperature Scale | °C, F | |
| Application | Refrigeration, Ventilation, Air Conditioning | |
| Connection Design | Removable Thermowell with Retainer Screw | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Temperature Scale °C, F | ||
Application Refrigeration, Ventilation, Air Conditioning | ||
Connection Design Removable Thermowell with Retainer Screw | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.
Accuracy class 2
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
