WIKA Dial Thermometer 0 → +60 °C, 14141154
- RS Stock No.:
- 219-7683
- Mfr. Part No.:
- 14141154
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP1,000.81
(exc. VAT)
PHP1,120.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,000.81 |
*price indicative
- RS Stock No.:
- 219-7683
- Mfr. Part No.:
- 14141154
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A43 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
- COO (Country of Origin):
- DE
The WIKA model A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained. The standard scope of delivery of the model A43 includes a thermowell. The thermowell can be operated with an operating pressure up to a maximum of 6 bar. The model A43 is manufactured to tolerance class 2 in accordance with EN 13190 and thus offers the required indication accuracy for heating technology.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 ... +120 °C
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 ... +120 °C
Related links
- WIKA Dial Thermometer 0 → +60 °C, 3513025
- WIKA Dial Thermometer 0 → +60 °C, 14138676
- WIKA Dial Thermometer 0 → +60 °C, 14138671
- WIKA Dial Thermometer 0 → +60 °C, 48793382
- WIKA Dial Thermometer 0 → +60 °C, 48798069
- WIKA Dial Thermometer 0 → +60 °C, 48765214
- WIKA Dial Thermometer 0 → +60 °C, 3513009
- WIKA Dial Thermometer 0 → +60 °C, 48770745
