WIKA Dial Thermometer 60 °C, 14138833

Subtotal (1 unit)*

PHP919.84

(exc. VAT)

PHP1,030.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP919.84

*price indicative

RS Stock No.:
219-7643
Mfr. Part No.:
14138833
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Temperature Scale

F, °C

Application

Heater, Refrigeration Industry, Ventilation

Dial Size

80 mm

Connection Design

Threaded

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Plastic

COO (Country of Origin):
DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links