WIKA Dial Thermometer -20 → 60 °C, 14026104
- RS Stock No.:
- 219-7575
- Mfr. Part No.:
- 14026104
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP3,689.19
(exc. VAT)
PHP4,131.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,689.19 |
*price indicative
- RS Stock No.:
- 219-7575
- Mfr. Part No.:
- 14026104
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60 °C | |
| Dial Diameter | 80mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Related links
- WIKA Dial Thermometer -20 → 60 °C, 14022182
- WIKA Dial Thermometer -20 → 60 °C, 3906914
- WIKA Dial Thermometer -20 → 60 °C, 48786657
- WIKA Dial Thermometer -20 → 60 °C, 48805900
- WIKA Dial Thermometer -20 → 60 °C, 48785489
- WIKA Dial Thermometer -20 → 60 °C, 14000449
- WIKA Dial Thermometer -20 → 60 °C, 48782440
- WIKA Dial Thermometer -20 → 60 °C, 3906892
