WIKA Dial Thermometer 50 °C, 13389697

Subtotal (1 unit)*

PHP2,161.04

(exc. VAT)

PHP2,420.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,161.04

*price indicative

RS Stock No.:
219-7524
Mfr. Part No.:
13389697
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Dial Thermometer

Temperature Scale

F, °C

Application

Heater, Ventilation, Refrigeration Industry

Connection Design

Removable Thermowell with Retainer Screw

Back Mount/Lower Mount

Back

Dial Size

80 mm

Standards/Approvals

EN 13190

Case Material

Galvanised Steel

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.

Accuracy class 2 per EN 13190

Nominal size 63, 80, 100 and 160

Scale ranges from -30 to +200 °C

Related links