Microchip EV34X05A Evaluation Board for use with Memory Xplorer Base Board
- RS Stock No.:
- 862-378
- Mfr. Part No.:
- EV34X05A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP1,605.27
(exc. VAT)
PHP1,797.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,605.27 |
*price indicative
- RS Stock No.:
- 862-378
- Mfr. Part No.:
- EV34X05A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Accessory Type | Evaluation Board | |
| Product Type | Daughter Card | |
| For Use With | Memory Xplorer Base Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Accessory Type Evaluation Board | ||
Product Type Daughter Card | ||
For Use With Memory Xplorer Base Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip Daughter Board is designed for seamless serial EEPROM testing. This Compact daughter board provides engineering teams with a reliable hardware environment for Rapid prototyping and firmware validation.
Streamlines development through specialised SPI protocols
Supports variable voltage ranges from 1.8V to 5.5V
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
