TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-4048
Mfr. Part No.:
JJLV0UT840NOPPRTB
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

COO (Country of Origin):
CN
The TE Connectivity JJL series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -20° C to +70° C.

RoHS compliant
Body size 6.5 x 3.9 mm
Halogen and lead free
Sharp detection feeling
Compact size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.