Igus 0740EDJ Desoldering Iron, DIN type, 150W 300mm Length
- RS Stock No.:
- 912-547
- Mfr. Part No.:
- 0740EDJ
- Manufacturer:
- Igus
N
Subtotal (1 unit)*
PHP63,296.68
(exc. VAT)
PHP70,892.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,296.68 |
*price indicative
- RS Stock No.:
- 912-547
- Mfr. Part No.:
- 0740EDJ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Desoldering Tool Type | Desoldering Iron | |
| Product Type | Desoldering & Reworking Tool | |
| Output Power | 150W | |
| Kit Contents | Desoldering Iron X-Tool Vario | |
| Plug Type | DIN type | |
| Voltage | 24V | |
| Overall Length | 300mm | |
| Series | 074 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Desoldering Tool Type Desoldering Iron | ||
Product Type Desoldering & Reworking Tool | ||
Output Power 150W | ||
Kit Contents Desoldering Iron X-Tool Vario | ||
Plug Type DIN type | ||
Voltage 24V | ||
Overall Length 300mm | ||
Series 074 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus ergonomic desoldering iron offers enhanced access to solder joints, Ideal for complex circuit boards requiring precision. Its balanced handle ensures user comfort, allowing for meticulous work without fatigue.
Developed for improved handling, providing better access to solder joints on crowded circuit boards
Designed with a balanced handle that promotes comfort during extended use
Includes a large-capacity solder collection container, enabling uninterrupted operation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
