Hakko FR410-82 Desoldering Gun, 140W 168mm Length
- RS Stock No.:
- 361-697
- Mfr. Part No.:
- FR410-82
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP57,024.73
(exc. VAT)
PHP63,867.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,024.73 |
*price indicative
- RS Stock No.:
- 361-697
- Mfr. Part No.:
- FR410-82
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Desoldering Tool Type | Desoldering Gun | |
| Product Type | Desoldering Tool | |
| Output Power | 140W | |
| Kit Contents | Tool Box, Iron Holder, Power Cord | |
| Overall Length | 168mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Desoldering Tool Type Desoldering Gun | ||
Product Type Desoldering Tool | ||
Output Power 140W | ||
Kit Contents Tool Box, Iron Holder, Power Cord | ||
Overall Length 168mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
