Ersa Desoldering Gun Tip for use with Desoldering Tool

N

Subtotal (1 unit)*

PHP3,905.74

(exc. VAT)

PHP4,374.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,905.74

*price indicative

RS Stock No.:
912-550
Mfr. Part No.:
0742ED0819H/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Desoldering Gun Tip

Tip Series

742

For Use With

Desoldering Tool

Tip Width

1.9 mm

Tip Shape

Pointed

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Desoldering Gun Tip for use with Desoldering Tool


The Igus desoldering tip designed to provide precise and efficient solder removal, enhancing the reliability of soldering projects.

Highly tinned for superior heat conductivity

Specifically designed for compatibility with popular desoldering tools

Packaged singularly in a retail package for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy