Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 912-540
- Mfr. Part No.:
- 0462MDLF007/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP7,419.53
(exc. VAT)
PHP8,309.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,419.53 |
*price indicative
- RS Stock No.:
- 912-540
- Mfr. Part No.:
- 0462MDLF007/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 462 | |
| For Use With | Desoldering Tweezers | |
| Tip Width | 0.7 mm | |
| Tip Shape | Bent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 462 | ||
For Use With Desoldering Tweezers | ||
Tip Width 0.7 mm | ||
Tip Shape Bent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tweezers
The Igus desoldering tip set designed for precise lead-free soldering applications, featuring 0.7mm tips that ensure efficient removal of solder without residues.
Lead-free design promoting environmental safety and compliance
Includes two high-quality soldering tips packaged in a blister pack for convenience
Compatible with i-CON VARIO 2 and i-CON VARIO 4 systems, enhancing operational flexibility
Ergonomically designed tips facilitate precise desoldering tasks without tinning
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
