Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 907-283
- Mfr. Part No.:
- 0722ED0821/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP4,567.93
(exc. VAT)
PHP5,116.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,567.93 |
*price indicative
- RS Stock No.:
- 907-283
- Mfr. Part No.:
- 0722ED0821/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 722 | |
| For Use With | Desoldering Tool | |
| Tip Width | 2.1 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 722 | ||
For Use With Desoldering Tool | ||
Tip Width 2.1 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tool
The Igus desoldering tip designed for precision desoldering applications, featuring an ERSADUR coating that enhances durability. This component is tailored for use with specific digital soldering units, ensuring effective solder removal in complex tasks.
ERSADUR coating provides enhanced longevity for sustained performance
Inner diameter measures 0.8 mm to ensure precise soldering
Outer diameter of 2.1 mm allows compatibility with various equipment
Packaged as a single unit in a self-service package, ready to use
All dimensions are specified without tinning for accurate fit
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
