Ersa Desoldering Nozzle for use with i-CON VARIO 2
- RS Stock No.:
- 907-268
- Mfr. Part No.:
- 0472ER/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP2,016.18
(exc. VAT)
PHP2,258.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,016.18 |
*price indicative
- RS Stock No.:
- 907-268
- Mfr. Part No.:
- 0472ER/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Sub Type | Desoldering Nozzle | |
| Product Type | Hot Air Nozzle | |
| Nozzle Size | 3.5 mm | |
| For Use With | i-CON VARIO 2 | |
| Length | 20.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Sub Type Desoldering Nozzle | ||
Product Type Hot Air Nozzle | ||
Nozzle Size 3.5 mm | ||
For Use With i-CON VARIO 2 | ||
Length 20.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus hot Air nozzle is a precision-engineered tool designed for targeted heat application, Crucial for effective soldering in various technical setups. Its curved design ensures enhanced reach and control during use.
Hot Air nozzle features a diameter of 3.5 mm for specialised applications
Curved design enhances manoeuvrability in intricate soldering tasks
Made from high-quality stainless steel for durability and longevity
Compatible with both i-CON VARIO 2 and i-CON VARIO 4 variations
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
