Exacompta Sky Blue Non-Slip Non-Glare Desk Mat, Straight, 575 mm x 375mm
- RS Stock No.:
- 727-428
- Mfr. Part No.:
- 60162D
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,822.42
(exc. VAT)
PHP4,281.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,822.42 |
*price indicative
- RS Stock No.:
- 727-428
- Mfr. Part No.:
- 60162D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Desk Mat | |
| Colour | Sky Blue | |
| Non-Slip | Yes | |
| Non-Glare | Yes | |
| Edge Style | Straight | |
| Length | 575mm | |
| Width | 375mm | |
| Material | Cardboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Desk Mat | ||
Colour Sky Blue | ||
Non-Slip Yes | ||
Non-Glare Yes | ||
Edge Style Straight | ||
Length 575mm | ||
Width 375mm | ||
Material Cardboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Deskmat in cardboard Aquarel -Desk pad in 585x385mm format. -The Aquarel line is in beautiful pastel colors, which brings a touch of freshness to your workplace. -In wide-format: long length and short depth, Ideal for today's desktops, with room for keyboard, flat screen and/or notebook. -Compatible with optical and laser mice.
The Exacompta Desk Mat brings a refreshing touch of pastel elegance to your workspace. Made from Durable cardboard, it offers a sleek and modern design that complements any office or home office environment. With a wide-format layout, it provides ample space for your keyboard, flat screen, and/or notebook, ensuring a tidy and efficient workspace. The desk mat is also compatible with optical and laser mice, making it both practical and stylish for your daily tasks.
Compatible with optical and laser mice
FSC compliant
Related links
- Exacompta Sky Blue Non-Slip Non-Glare Desk Mat 575 mm x 375mm
- Exacompta Green Non-Slip Non-Glare Desk Mat 575 mm x 375mm
- Exacompta Assorted Non-Slip Non-Glare Desk Mat 575 mm x 375mm
- Exacompta Coral Non-Slip Non-Glare Desk Mat 575 mm x 375mm
- Exacompta Mauve Non-Slip Non-Glare Desk Mat 575 mm x 375mm
- Durable Transparent Non-Slip Non-Glare Desk Mat 650 mm x 500mm
- Exacompta Sky Blue Cardboard Pencil & Pen Holder
- Exacompta Sky Blue Carton Pencil & Pen Holder
