StarTech.com, Organiser
- RS Stock No.:
- 756-732
- Mfr. Part No.:
- 1612B-DESK-PEGBOARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP4,796.24
(exc. VAT)
PHP5,371.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,796.24 |
*price indicative
- RS Stock No.:
- 756-732
- Mfr. Part No.:
- 1612B-DESK-PEGBOARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Organiser | |
| Height | 320mm | |
| Width | 420mm | |
| Length | 48.5mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Organiser | ||
Height 320mm | ||
Width 420mm | ||
Length 48.5mm | ||
- COO (Country of Origin):
- CN
StarTech Organiser, 420mm Width, 320mm Height - 1612B-DESK-PEGBOARD
This organiser provides compact, rigid storage for desk or workshop use, offering a simple solution for keeping tools and accessories accessible at a workstation. It is intended for mounting on or near a desk and serves as a pegboard-style surface for arranging hooks and small holders, helping users in automation, electronics, electrical and mechanical trades to maintain an organised working area.
Features and Benefits:
• Constructed by a recognised manufacturer for compatibility with industry accessories
• 420mm width permits organised horisontal arrangement of components
• 320mm height enables vertical storage without occupying bench space
• 48.5mm depth supports low-profile items while preserving reachability
• Metal build allows firm attachment of pegboard fittings and hooks
• 420mm width permits organised horisontal arrangement of components
• 320mm height enables vertical storage without occupying bench space
• 48.5mm depth supports low-profile items while preserving reachability
• Metal build allows firm attachment of pegboard fittings and hooks
Applications
• Suitable for organising small hand tools on a workshop bench
• Ideal for holding test leads and probes at electronics workstations
• Used for arranging screwdrivers and spanners in maintenance areas
• Can be used for storing cable ties and small consumables at assembly desks
• Used with pegboard hooks to keep calibration tools within reach
• Ideal for holding test leads and probes at electronics workstations
• Used for arranging screwdrivers and spanners in maintenance areas
• Can be used for storing cable ties and small consumables at assembly desks
• Used with pegboard hooks to keep calibration tools within reach
How does this unit attach to a work surface or wall?
It is designed to be mounted adjacent to a desk or affixed to a vertical surface using standard fasteners compatible with its mounting points.
What types of accessories will it accept?
The panel is compatible with common pegboard hooks, holders and modular attachments suitable for small tools and components.
Is it suitable for crowded benches with limited depth?
Its 48.5mm shallow profile is intended to minimise intrusion into workspace while providing organised storage.
Can it be used in professional electrical or mechanical workshops?
Yes, it is sized and constructed to support routine workshop storage needs for technicians and engineers.
Related links
- Fellowes, Desk Cable Tidy
- RS PRO, Desk Cable Tidy
- Legrand, Spiral Cable Wrap
- Desk Cable Tidy
- RS PRO Steel Cable Tidy Cable Organiser for Use with 47U Rack Unit
- RS PRO Steel Cable Tidy Cable Organiser for Use with 42U Rack Unit 150 mm, 9mm
- RS PRO Polypropylene Cable Organiser Cable Tidy for Use with Cables 128mm
- StarTech.com, Steel 800 mm x 105mm x 207 mm

