Zenith Hygiene Cleaner & Degreaser 5 L Can
- RS Stock No.:
- 215-0060
- Mfr. Part No.:
- 040000
- Manufacturer:
- Zenith Hygiene
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-0060
- Mfr. Part No.:
- 040000
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene 5D liquid degreaser is a multi purpose cleaner for water resistant hard surfaces. It removes the heaviest residues of grease, oils, fats vegetable oils from floors, walls and other work surfaces.
Economical in use
Unperfumed & non-tainting
Suitable for use on stainless steel, laminate, tiles, paintwork and other surfaces generally found in kitchens
Unperfumed & non-tainting
Suitable for use on stainless steel, laminate, tiles, paintwork and other surfaces generally found in kitchens
Related links
- Zenith Hygiene Oven Cleaner 5 L Can
- Zenith Hygiene Odour Eliminator 5 L Can
- Loctite 7840 Degreaser 5 L
- SCJ Professional Professional Swarfega® Jizer Degreaser 5 L Tin
- Zenith Hygiene Glass & Stainless Steel Cleaner 750 ml Spray
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can
- Zenith Hygiene 5000g Descaler for use with Central Heating Systems
- Zenith Hygiene Odour Eliminator 750 ml Spray