RS PRO RSPRO Cleaner 5 L Canister

N

Subtotal (1 unit)*

PHP10,187.60

(exc. VAT)

PHP11,410.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,187.60

*price indicative

RS Stock No.:
802-721
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cleaner

Trade Name

RSPRO

Package Type

Canister

Product Form

Aerosol

Package Size

5 L

Application

Coating, Paint

COO (Country of Origin):
PL

RS PRO 5 L Cleaner Aerosol


The RS PRO 5 L Cleaner Aerosol is designed for effective cleaning and degreasing in industrial environments. This product is Ideal for removing tough residues and contaminants from surfaces, ensuring optimal cleanliness and performance. Its strong degreasing action makes it a reliable choice for maintenance and preparation tasks.

Features and Benefits


Strong Degreasing Action: Effectively removes grease and grime from surfaces.
Aerosol Form: Easy application and coverage for large areas.
5 L Capacity: Suitable for extensive use in industrial settings.
Convenient Canister Packaging: Ensures safe storage and handling.
Versatile Use: Suitable for a variety of cleaning applications.

Applications


Coating preparation
Paint surface cleaning
Industrial equipment maintenance

Additional Information


Ensure proper ventilation during use. Follow safety guidelines as per the manufacturer's instructions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy