- RS Stock No.:
- 145-4584
- Mfr. Part No.:
- 74VHCT138AMTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-4584
- Mfr. Part No.:
- 74VHCT138AMTC
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74VHCT Family, Fairchild Semiconductor
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Pin Count | 16 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |